Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

227SML016M | |
|---|---|
DigiKey Part Number | 227SML016M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 227SML016M |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.507Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 162 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 243 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.507Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227AXZ035M | CORNELL DUBILIER KNOWLES | 2.856 | 1572-1098-1-ND | 0,99000 € | Upgrade |
| 227SML035M | CORNELL DUBILIER KNOWLES | 0 | 1572-227SML035MTR-ND | 0,23164 € | Upgrade |
| 227SVH025MFE | CORNELL DUBILIER KNOWLES | 0 | 227SVH025MFE-ND | 0,24629 € | Upgrade |
| 16SEV220M8X10.5 | Rubycon | 503 | 1189-2399-1-ND | 0,79000 € | Direct |
| AVE227M16F24T-F | Cornell Dubilier Knowles | 0 | AVE227M16F24T-F-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,11474 € | 4.589,60 € |
| Unit Price without VAT: | 0,11474 € |
|---|---|
| Unit Price with VAT: | 0,13654 € |











