Upgrade
Upgrade

227SML035M | |
|---|---|
DigiKey Part Number | 1572-227SML035MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 227SML035M |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M35F24B-F | Cornell Dubilier Knowles | 0 | AFK227M35F24B-F-ND | 0,00000 € | Upgrade |
| AHA227M35F24B-F | Cornell Dubilier Knowles | 0 | AHA227M35F24B-F-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,23164 € | 3.242,96 € |
| Unit Price without VAT: | 0,23164 € |
|---|---|
| Unit Price with VAT: | 0,27565 € |



