
227AXZ035M | |
|---|---|
DigiKey Part Number | 1572-1098-2-ND - Tape & Reel (TR) 1572-1098-1-ND - Cut Tape (CT) 1572-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227AXZ035M |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 227AXZ035M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.06Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TKV220M8X10.5 | Rubycon | 1.200 | 1189-2076-1-ND | 1,08000 € | Direct |
| 35TZV220M8X10.5 | Rubycon | 71.021 | 1189-1622-1-ND | 0,65000 € | Direct |
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18.841 | 338-2173-1-ND | 1,22000 € | Direct |
| AFK227M35F24VT-F | Cornell Dubilier Knowles | 364 | 338-AFK227M35F24VT-FCT-ND | 3,20000 € | Direct |
| AHA227M35F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M35F24T-FCT-ND | 1,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,47740 € | 23,87 € |
| 100 | 0,43020 € | 43,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34900 € | 174,50 € |
| 1.000 | 0,32340 € | 323,40 € |
| 1.500 | 0,31048 € | 465,72 € |
| 2.500 | 0,29608 € | 740,20 € |
| 3.500 | 0,28761 € | 1.006,63 € |
| 5.000 | 0,27943 € | 1.397,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

