Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25TGV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2691-2-ND - Tape & Reel (TR) 1189-2691-1-ND - Cut Tape (CT) 1189-2691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TGV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TGV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25THV220M8X10.5 | Rubycon | 2.000 | 1189-2050-1-ND | 0,72000 € | Parametric Equivalent |
| 35TAV220M8X10.5 | Rubycon | 391 | 1189-35TAV220M8X10.5CT-ND | 1,05000 € | Parametric Equivalent |
| EEE-TK1E221UP | Panasonic Industry | 0 | PCE3732CT-ND | 1,20000 € | Direct |
| UCZ1E221MCS6GS | Nichicon | 500 | UCZ1E221MCS6CT-ND | 1,57000 € | Direct |
| EEE-TC1E221UP | Panasonic Industry | 372 | PCE5260CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73700 € | 7,37 € |
| 50 | 0,56400 € | 28,20 € |
| 100 | 0,50930 € | 50,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41528 € | 207,64 € |
| 1.000 | 0,38564 € | 385,64 € |
| 1.500 | 0,37068 € | 556,02 € |
| 2.500 | 0,35400 € | 885,00 € |
| 3.500 | 0,34420 € | 1.204,70 € |
| 5.000 | 0,33473 € | 1.673,65 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |










