



UCZ1E221MCS6GS | |
|---|---|
DigiKey Part Number | UCZ1E221MCS6TR-ND - Tape & Reel (TR) UCZ1E221MCS6CT-ND - Cut Tape (CT) UCZ1E221MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E221MCS6GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E221MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00000 € | 10,00 € |
| 50 | 0,77720 € | 38,86 € |
| 100 | 0,70670 € | 70,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58534 € | 292,67 € |
| 1.000 | 0,54714 € | 547,14 € |
| 1.500 | 0,52786 € | 791,79 € |
| 2.500 | 0,50637 € | 1.265,92 € |
| 3.500 | 0,49374 € | 1.728,09 € |
| 5.000 | 0,48154 € | 2.407,70 € |
| 6.000 | 0,47574 € | 2.854,44 € |
| 12.000 | 0,45673 € | 5.480,76 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

