
35TAV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TAV220M8X10.5TR-ND - Tape & Reel (TR) 1189-35TAV220M8X10.5CT-ND - Cut Tape (CT) 1189-35TAV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TAV220M8X10.5 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TAV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,48140 € | 24,07 € |
| 100 | 0,43420 € | 43,42 € |
| 500 | 0,35264 € | 176,32 € |
| 1.000 | 0,32694 € | 326,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32014 € | 640,28 € |
| 4.000 | 0,30155 € | 1.206,20 € |
| 6.000 | 0,29218 € | 1.753,08 € |
| 10.000 | 0,28173 € | 2.817,30 € |
| 14.000 | 0,27559 € | 3.858,26 € |
| 20.000 | 0,26967 € | 5.393,40 € |
| 24.000 | 0,26790 € | 6.429,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

