
EMHL250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHL250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMHL250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMHL250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL250ARA221MHA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL250ARA221MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 275.28 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 296 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,60320 € | 30,16 € |
| 100 | 0,54600 € | 54,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44716 € | 223,58 € |
| 1.000 | 0,41604 € | 416,04 € |
| 1.500 | 0,40034 € | 600,51 € |
| 2.500 | 0,38284 € | 957,10 € |
| 3.500 | 0,37255 € | 1.303,92 € |
| 5.000 | 0,36261 € | 1.813,05 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

