Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

107LBA350M2CC | |
|---|---|
DigiKey Part Number | 107LBA350M2CC-ND |
Manufacturer | |
Manufacturer Product Number | 107LBA350M2CC |
Description | CAP ALUM 100UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.4868Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 926.1 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.4868Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107LMB400M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB400M2CC-ND | 2,02543 € | Upgrade |
| 107LMB450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB450M2CC-ND | 2,32654 € | Upgrade |
| 107LBA400M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LBA400M2CC-ND | 2,01811 € | Parametric Equivalent |
| 107LBA450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LBA450M2CC-ND | 2,58810 € | Parametric Equivalent |
| 107LBB400M2CC | CORNELL DUBILIER KNOWLES | 830 | 1572-1305-ND | 5,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 1,65938 € | 2.787,76 € |
| Unit Price without VAT: | 1,65938 € |
|---|---|
| Unit Price with VAT: | 1,97466 € |











