Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

107LBA400M2CC | |
|---|---|
DigiKey Part Number | 107LBA400M2CC-ND |
Manufacturer | |
Manufacturer Product Number | 107LBA400M2CC |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.4868Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.455 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.4868Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107LMB400M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB400M2CC-ND | 2,04164 € | Direct |
| 107LMB450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB450M2CC-ND | 2,34515 € | Upgrade |
| 107LBA450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LBA450M2CC-ND | 2,60880 € | Parametric Equivalent |
| 107LBB400M2CC | CORNELL DUBILIER KNOWLES | 830 | 1572-1305-ND | 5,19000 € | Parametric Equivalent |
| ESMH401VNN101MQ25S | Chemi-Con | 0 | ESMH401VNN101MQ25S-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03426 € | 6.102,78 € |
| Unit Price without VAT: | 2,03426 € |
|---|---|
| Unit Price with VAT: | 2,42077 € |












