Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420HXG100MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-1969-ND |
Manufacturer | |
Manufacturer Product Number | 420HXG100MEFCSN25X25 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420HXG100MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG100MEFC25X25 | Rubycon | 0 | 420HXG100MEFC25X25-ND | 1,60810 € | Parametric Equivalent |
| 420MXC100MEFC25X25 | Rubycon | 0 | 420MXC100MEFC25X25-ND | 1,49645 € | Parametric Equivalent |
| 420MXG100MEFCSN25X25 | Rubycon | 0 | 1189-420MXG100MEFCSN25X25-ND | 1,60810 € | Parametric Equivalent |
| 450HXG100MEFC25X25 | Rubycon | 0 | 450HXG100MEFC25X25-ND | 2,09575 € | Parametric Equivalent |
| 450HXG100MEFCSN25X25 | Rubycon | 135 | 1189-2856-ND | 4,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,68830 € | 337,66 € |
| Unit Price without VAT: | 1,68830 € |
|---|---|
| Unit Price with VAT: | 2,00908 € |













