Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

107LMB400M2CC | |
|---|---|
DigiKey Part Number | 107LMB400M2CC-ND |
Manufacturer | |
Manufacturer Product Number | 107LMB400M2CC |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.14466Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 999.6 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 4.14466Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107LMB450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB450M2CC-ND | 2,34515 € | Parametric Equivalent |
| EKMT451VSN101MQ25S | Chemi-Con | 149 | 565-EKMT451VSN101MQ25S-ND | 9,96000 € | Upgrade |
| ELXM401VSN101MQ25S | Chemi-Con | 109 | 565-ELXM401VSN101MQ25S-ND | 5,28000 € | Upgrade |
| LGX2W101MELA25 | Nichicon | 0 | LGX2W101MELA25-ND | 2,25940 € | Upgrade |
| 381LR101M400J012 | Cornell Dubilier Knowles | 7.968 | 338-2473-ND | 4,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 2,04164 € | 3.429,96 € |
| Unit Price without VAT: | 2,04164 € |
|---|---|
| Unit Price with VAT: | 2,42955 € |










