
381LR101M400J012 | |
|---|---|
DigiKey Part Number | 338-2473-ND |
Manufacturer | |
Manufacturer Product Number | 381LR101M400J012 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.326Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.326Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,78400 € | 27,84 € |
| 50 | 2,26900 € | 113,45 € |
| 100 | 2,10670 € | 210,67 € |
| 500 | 1,94134 € | 970,67 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

