Parametric Equivalent
Parametric Equivalent

350VXR100MEFC25X25 | |
|---|---|
DigiKey Part Number | 350VXR100MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 350VXR100MEFC25X25 |
Description | CAP ALUM 100UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350VXR100MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 966 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547A9107M000 | TDK | 1.870 | 495-75836-ND | 5,67000 € | Parametric Equivalent |
| ELXM401VSN101MQ25S | Chemi-Con | 109 | 565-ELXM401VSN101MQ25S-ND | 5,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,46335 € | 892,67 € |
| Unit Price without VAT: | 4,46335 € |
|---|---|
| Unit Price with VAT: | 5,31139 € |



