



CM-100753ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100753ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100753ARMBSTK |
Description | 3FT CAT.6A Patch Cable Armored A |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Silver | |
Features | 24 AWG, Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| 10 | 16,93000 € | 169,30 € |
| 25 | 15,98680 € | 399,67 € |
| 99 | 15,04323 € | 1.489,28 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |






