



CM-100755ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100755ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100755ARMBSTK |
Description | 5FT CAT.6A Patch Cable Armored A |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features 24 AWG, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,81000 € | 25,81 € |
| 10 | 23,23400 € | 232,34 € |
| 25 | 21,94000 € | 548,50 € |
| 99 | 20,64646 € | 2.044,00 € |
| Unit Price without VAT: | 25,81000 € |
|---|---|
| Unit Price with VAT: | 30,71390 € |






