



CM-100765ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100765ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100765ARMBSTK |
Description | 100FT CAT.6A Patch Cable Armored |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features 24 AWG, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,09000 € | 226,09 € |
| 10 | 203,48300 € | 2.034,83 € |
| 25 | 192,17480 € | 4.804,37 € |
| 99 | 180,87505 € | 17.906,63 € |
| Unit Price without VAT: | 226,09000 € |
|---|---|
| Unit Price with VAT: | 269,04710 € |






