Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
CM-100757ARMBSTK
CM-100757ARMBSTK

CM-100757ARMBSTK

DigiKey Part Number
2671-CM-100757ARMBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100757ARMBSTK
Description
7FT CAT.6A Patch Cable Armored A
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
CableMAX
Length
7.00' (2.13m)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Round Cable
Features
24 AWG, Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
132,69000 €32,69 €
1029,41900 €294,19 €
2527,79120 €694,78 €
9926,15505 €2.589,35 €
Unit Price without VAT:32,69000 €
Unit Price with VAT:38,90110 €
Alternate Length
10FT CAT.6A Patch Cable Armored
In-Stock: 159
Unit Price: 38,30000 €
3FT CAT.6A Patch Cable Armored A
In-Stock: 0
Unit Price:
5FT CAT.6A Patch Cable Armored A
In-Stock: 93
Unit Price: 25,81000 €
100FT CAT.6A Patch Cable Armored
In-Stock: 13
Unit Price: 226,09000 €
25FT CAT.6A Patch Cable Armored
In-Stock: 25
Unit Price: 74,42000 €