



CM-100763ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100763ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100763ARMBSTK |
Description | 50FT CAT.6A Patch Cable Armored |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features 24 AWG, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,06000 € | 100,06 € |
| 10 | 90,05500 € | 900,55 € |
| 25 | 85,04960 € | 2.126,24 € |
| 99 | 80,04354 € | 7.924,31 € |
| Unit Price without VAT: | 100,06000 € |
|---|---|
| Unit Price with VAT: | 119,07140 € |






