



DTB-15HFM-KIT | |
|---|---|
DigiKey Part Number | 4771-DTB-15HFM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTB-15HFM-KIT |
Description | CONN D-SUB HD RCPT 15P TERM BLK |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Terminal Block | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Features | Grounding Indents | |
Wire Gauge | 20-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,20000 € | 21,20 € |
| 10 | 20,13800 € | 201,38 € |
| 50 | 19,07960 € | 953,98 € |
| 100 | 18,02100 € | 1.802,10 € |
| 250 | 16,95384 € | 4.238,46 € |
| 500 | 15,89528 € | 7.947,64 € |
| Unit Price without VAT: | 21,20000 € |
|---|---|
| Unit Price with VAT: | 25,22800 € |








