


BW-26AL-9G5F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G5F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G5F |
Description | CABLE 9 COND 26AWG SHLD 5 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Length | 5.00' (1.52m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) | |
Shield Material | Polyethylene Terephthalate (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 7,15000 € | 71,50 € |
| 50 | 6,77340 € | 338,67 € |
| 100 | 6,39660 € | 639,66 € |
| 250 | 6,01980 € | 1.504,95 € |
| 500 | 5,64302 € | 2.821,51 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |




















