


BW-26AL-9G20F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G20F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G20F |
Description | CABLE 9 COND 26AWG SHLD 20 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 20.00' (6.10m) |
Datasheet | Datasheet |
Category | Length 20.00' (6.10m) |
Mfr | Jacket Color Black, Gray |
Packaging Retail Package | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 80°C |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Tinned | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Jacket (Insulation) Material | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Diameter 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 € | 18,35 € |
| 10 | 17,43100 € | 174,31 € |
| 50 | 16,51360 € | 825,68 € |
| 100 | 15,59570 € | 1.559,57 € |
| 250 | 14,67776 € | 3.669,44 € |
| 500 | 13,75988 € | 6.879,94 € |
| Unit Price without VAT: | 18,35000 € |
|---|---|
| Unit Price with VAT: | 21,83650 € |




















