



DTB-15HFP-KIT | |
|---|---|
DigiKey Part Number | 4771-DTB-15HFP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTB-15HFP-KIT |
Description | CONN D-SUB HD RCPT 15P TERM BLK |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Terminal Block |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Grounding Indents |
Shell Size, Connector Layout 1 (DE, E) High Density | Wire Gauge 20-26 AWG |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 15,04300 € | 150,43 € |
| 50 | 14,25280 € | 712,64 € |
| 100 | 13,46240 € | 1.346,24 € |
| 250 | 12,66352 € | 3.165,88 € |
| 500 | 11,87310 € | 5.936,55 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |










