Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC858A-HF | |
|---|---|
DigiKey Part Number | BC858A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858A-HF |
Description | TRANS PNP 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2.2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858B,235 | Nexperia USA Inc. | 0 | 1727-2639-1-ND | 0,08000 € | Upgrade |
| BC859B,215 | Nexperia USA Inc. | 0 | 1727-4874-1-ND | 0,12000 € | Upgrade |
| BC859C,215 | Nexperia USA Inc. | 1.510 | 1727-4876-1-ND | 0,12000 € | Upgrade |
| BC858A RFG | Taiwan Semiconductor Corporation | 8.978 | 1801-BC858ARFGCT-ND | 0,15000 € | Similar |
| BC858B RFG | Taiwan Semiconductor Corporation | 8.970 | 1801-BC858BRFGCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03725 € | 111,75 € |
| 6.000 | 0,03332 € | 199,92 € |
| 9.000 | 0,03131 € | 281,79 € |
| 15.000 | 0,02905 € | 435,75 € |
| 21.000 | 0,02771 € | 581,91 € |
| 30.000 | 0,02641 € | 792,30 € |
| Unit Price without VAT: | 0,03725 € |
|---|---|
| Unit Price with VAT: | 0,04433 € |






