BC858B,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06534 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06547 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.120
Unit Price: 0,96000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 92
Unit Price: 0,74000 €
Datasheet

Direct


onsemi
In Stock: 82
Unit Price: 0,52000 €
Datasheet

Direct


onsemi
In Stock: 1.797
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.802
Unit Price: 3,01000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.785
Unit Price: 3,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,35191 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.064
Unit Price: 2,49000 €
Datasheet

Similar


onsemi
In Stock: 6.813
Unit Price: 2,18000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858B,235

DigiKey Part Number
1727-2639-2-ND - Tape & Reel (TR)
1727-2639-1-ND - Cut Tape (CT)
1727-2639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858B,235
Description
TRANS PNP 30V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC858B,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06000 €0,60 €
500,04240 €2,12 €
1000,03660 €3,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01503 €150,30 €
20.0000,01341 €268,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €