
BC858A RFG | |
|---|---|
DigiKey Part Number | 1801-BC858ARFGTR-ND - Tape & Reel (TR) 1801-BC858ARFGCT-ND - Cut Tape (CT) 1801-BC858ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858A RFG |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC858A RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04110 € | 20,55 € |
| 1.000 | 0,03605 € | 36,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02962 € | 88,86 € |
| 6.000 | 0,02637 € | 158,22 € |
| 9.000 | 0,02471 € | 222,39 € |
| 15.000 | 0,02284 € | 342,60 € |
| 21.000 | 0,02173 € | 456,33 € |
| 30.000 | 0,02065 € | 619,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

