Comchip Technology Single Bipolar Transistors

Results: 105
Stocking Options
Environmental Options
Media
Exclude
105Results
Applied FiltersRemove All

Showing
of 105
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BAS70-G
TRANS NPN 25V 1.5A SOT-23-3
Comchip Technology
76.819
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04236 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 40V 0.2A SOT-23-3
Comchip Technology
82.986
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02761 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 40V 0.2A SOT-23-3
Comchip Technology
304.732
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02576 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
300mV @ 5mA, 50mA
100µA
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 40V 0.2A SOT-23-3
Comchip Technology
57.253
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03030 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 40V 0.2A SOT-23-3
Comchip Technology
13.057
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03030 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
100µA
100 @ 10mA, 1V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 40V 0.6A SOT-23-3
Comchip Technology
20.848
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04386 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10mV
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92-3 Formed Leads
TRANS PNP 40V 0.2A TO-92
Comchip Technology
10.927
In Stock
1 : 0,23000 €
Bag
-
Bag
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
100nA (ICBO)
30 @ 100mA, 1V
-
250MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
BAS70-G
TRANS NPN 50V 2A SOT-23-3
Comchip Technology
223.984
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,09252 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
50 V
220mV @ 100mA, 2A
100nA (ICBO)
100 @ 2A, 2V
350 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 40V 0.6A SOT-23-3
Comchip Technology
24.653
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03953 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 2V
300 mW
200MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 40V 0.6A SOT-23-3
Comchip Technology
8.469
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03953 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
300 mW
250MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 160V 0.6A SOT-23-3
Comchip Technology
5.440
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03953 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
50nA (ICBO)
200 @ 10mA, 5V
300 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 80V 0.5A SOT-23-3
Comchip Technology
13.067
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,05118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
1µA
100 @ 10mA, 1V
300 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 400V 0.2A SOT-23-3
Comchip Technology
6.345
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,11129 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
400 V
750mV @ 5mA, 50mA
100nA (ICBO)
50 @ 10mA, 10V
350 mW
-
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
CDSV3-99-G
TRANS PNP 30V 0.1A SOT-323
Comchip Technology
2.789
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03866 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA
220 @ 2.2mA, 5V
150 mW
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
BAS70-G
TRANS PNP 60V 0.6A SOT-23-3
Comchip Technology
5.628
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,04535 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
300 mW
200MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 60V 0.5A SOT-23-3
Comchip Technology
1.950
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,05118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
60 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 150V 0.6A SOT-23-3
Comchip Technology
10.648
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05261 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 45V 0.5A SOT-23-3
Comchip Technology
2.396
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 80V 0.5A SOT-23-3
Comchip Technology
1.530
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,05545 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
1µA
100 @ 100mA, 1V
225 mW
50MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 40V 0.6A SOT-23-3
Comchip Technology
1.960
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03624 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 45V 0.5A SOT-23-3
Comchip Technology
5.990
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 45V 0.5A SOT-23-3
Comchip Technology
3.000
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
200nA
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS NPN 45V 0.5A SOT-23-3
Comchip Technology
3.000
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 45V 0.5A SOT-23-3
Comchip Technology
3.000
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
200nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BAS70-G
TRANS PNP 45V 0.5A SOT-23-3
Comchip Technology
2.900
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
200nA
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 105

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.