BC857C-HF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.182
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.445
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 157
Unit Price: 0,10000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.640
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 374.088
Unit Price: 0,05164 €
Datasheet

Similar


Infineon Technologies
In Stock: 702.500
Unit Price: 0,05164 €
Datasheet

Similar


onsemi
In Stock: 934
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 962
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C-HF

DigiKey Part Number
BC857C-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857C-HF
Description
TRANS PNP 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04403 €132,09 €
6.0000,03948 €236,88 €
9.0000,03716 €334,44 €
15.0000,03455 €518,25 €
21.0000,03300 €693,00 €
30.0000,03149 €944,70 €
75.0000,02819 €2.114,25 €
150.0000,02615 €3.922,50 €
300.0000,02474 €7.422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04403 €
Unit Price with VAT:0,05240 €