BC857C TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02705 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02216 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.297
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47.353
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04419 €
Datasheet

Similar


onsemi
In Stock: 9.536
Unit Price: 0,10000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.520
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04419 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.396
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.887
Unit Price: 0,26000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.725
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 24.394
Unit Price: 0,10000 €
Datasheet

Similar


Infineon Technologies
In Stock: 380.088
Unit Price: 0,04318 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.144
Unit Price: 0,22000 €
Datasheet
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C TR PBFREE

DigiKey Part Number
1514-BC857CTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857C TR PBFREE
Description
TRANS PNP 45V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
50mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes