Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

BC856CW-G | |
|---|---|
DigiKey Part Number | BC856CW-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856CW-G |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AW-G | Comchip Technology | 0 | BC856AW-G-ND | 0,03832 € | Parametric Equivalent |
| BC856BW-G | Comchip Technology | 0 | 641-1826-2-ND | 0,03832 € | Parametric Equivalent |
| BC856BW-HF | Comchip Technology | 0 | 641-BC856BW-HFTR-ND | 0,04273 € | Parametric Equivalent |
| BC856AW,115 | Nexperia USA Inc. | 3.183 | 1727-6195-1-ND | 0,11000 € | Similar |
| BC856BW | Shenzhen Slkormicro Semicon Co., Ltd. | 22.473 | 5399-BC856BWCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03832 € | 114,96 € |
| 6.000 | 0,03429 € | 205,74 € |
| 9.000 | 0,03223 € | 290,07 € |
| 15.000 | 0,02992 € | 448,80 € |
| 21.000 | 0,02854 € | 599,34 € |
| 30.000 | 0,02721 € | 816,30 € |
| Unit Price without VAT: | 0,03832 € |
|---|---|
| Unit Price with VAT: | 0,04560 € |





