SBC856BWT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 72.000
Unit Price: 0,11000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,03880 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 183
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.951
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.678
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 718
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.570
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.649
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 260.650
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.250
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.166
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC856BWT1G

DigiKey Part Number
SBC856BWT1GOSTR-ND - Tape & Reel (TR)
SBC856BWT1GOSCT-ND - Cut Tape (CT)
SBC856BWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC856BWT1G
Description
TRANS PNP 65V 0.1A SC70-3
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SBC856BWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
1000,05400 €5,40 €
5000,03920 €19,60 €
1.0000,03438 €34,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02661 €79,83 €
6.0000,02367 €142,02 €
9.0000,02216 €199,44 €
15.0000,02047 €307,05 €
21.0000,01947 €408,87 €
30.0000,01849 €554,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €