
BC856BW-7-F | |
|---|---|
DigiKey Part Number | BC856BW-FDITR-ND - Tape & Reel (TR) BC856BW-FDICT-ND - Cut Tape (CT) BC856BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW-7-F |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AW,115 | Nexperia USA Inc. | 3.183 | 1727-6195-1-ND | 0,11000 € | Similar |
| BC856AW,135 | Nexperia USA Inc. | 7.951 | 1727-BC856AW,135CT-ND | 0,14000 € | Similar |
| BC856BW | Diotec Semiconductor | 6.731 | 4878-BC856BWCT-ND | 0,13000 € | Similar |
| BC856W,115 | Nexperia USA Inc. | 708 | 1727-4865-1-ND | 0,12000 € | Similar |
| BC856W,135 | Nexperia USA Inc. | 570 | 1727-BC856W,135CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04750 € | 23,75 € |
| 1.000 | 0,04176 € | 41,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03443 € | 103,29 € |
| 6.000 | 0,03072 € | 184,32 € |
| 9.000 | 0,02883 € | 259,47 € |
| 15.000 | 0,02670 € | 400,50 € |
| 21.000 | 0,02544 € | 534,24 € |
| 30.000 | 0,02421 € | 726,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




