
BC856BW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC856BW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC856BW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC856BW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW-AU_R1_000A1 |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,03848 € | 19,24 € |
| 1.000 | 0,03376 € | 33,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01830 € | 54,90 € |
| 6.000 | 0,01618 € | 97,08 € |
| 9.000 | 0,01510 € | 135,90 € |
| 15.000 | 0,01388 € | 208,20 € |
| 21.000 | 0,01315 € | 276,15 € |
| 30.000 | 0,01245 € | 373,50 € |
| 75.000 | 0,01091 € | 818,25 € |
| 150.000 | 0,00995 € | 1.492,50 € |
| 300.000 | 0,00914 € | 2.742,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


