
BC856BW-HF | |
|---|---|
DigiKey Part Number | 641-BC856BW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856BW-HF |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04327 € | 129,81 € |
| 6.000 | 0,03878 € | 232,68 € |
| 9.000 | 0,03649 € | 328,41 € |
| 15.000 | 0,03392 € | 508,80 € |
| 21.000 | 0,03240 € | 680,40 € |
| 30.000 | 0,03092 € | 927,60 € |
| 75.000 | 0,02766 € | 2.074,50 € |
| 150.000 | 0,02565 € | 3.847,50 € |
| 300.000 | 0,02419 € | 7.257,00 € |
| Unit Price without VAT: | 0,04327 € |
|---|---|
| Unit Price with VAT: | 0,05149 € |


