800-18-1-2-SVT0-BL-00200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 65
Unit Price: 9,06000 €
Datasheet

Similar


Tensility International Corp
In Stock: 0
Unit Price: 4,39773 €
Datasheet
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-18-1-2-SVT0-BL-00200

DigiKey Part Number
1175-1299-ND
Manufacturer
Manufacturer Product Number
800-18-1-2-SVT0-BL-00200
Description
CORD 18AWG 5-15P TO C13 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CNC Tech
Length
6.56' (2.00m)
Packaging
Box
Approval Agency Marking
CSA, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13, Right Angle
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-18-1-2-SVT0-BL-00200-1CNC Tech651175-800-18-1-2-SVT0-BL-00200-1-ND9,06000 €Similar
11-00077Tensility International Corp0839-11-00077-ND4,39773 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types