
15DYS6150-3000500P | |
|---|---|
DigiKey Part Number | 2882-15DYS6150-3000500P-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS6150-3000500P |
Description | AC/DC DESKTOP ADAPTER 30V 150W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | 15DYS6150-3000500P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) | |
Approval Agency | CE, GS, SAA, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,93000 € | 56,93 € |
| 5 | 52,34600 € | 261,73 € |
| 10 | 50,48900 € | 504,89 € |
| 25 | 48,13600 € | 1.203,40 € |
| 50 | 46,42860 € | 2.321,43 € |
| 100 | 44,78190 € | 4.478,19 € |
| Unit Price without VAT: | 56,93000 € |
|---|---|
| Unit Price with VAT: | 67,74670 € |





