
44ATM065T-P300 | |
|---|---|
DigiKey Part Number | 2882-44ATM065T-P300-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM065T-P300 |
Description | AC/DC DESKTOP ADAPTER 30V 65W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 2.17A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 0.772 lb (350.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,81000 € | 25,81 € |
| 5 | 23,73200 € | 118,66 € |
| 10 | 22,88900 € | 228,89 € |
| 40 | 21,29400 € | 851,76 € |
| 80 | 20,53888 € | 1.643,11 € |
| 120 | 20,10942 € | 2.413,13 € |
| 280 | 19,24104 € | 5.387,49 € |
| Unit Price without VAT: | 25,81000 € |
|---|---|
| Unit Price with VAT: | 30,71390 € |



