L6R60D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R60D-120-C14

DigiKey Part Number
364-1299-ND
Manufacturer
Manufacturer Product Number
L6R60D-120-C14
Description
AC/DC DESKTOP ADAPTER 12V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5.41A
Power (Watts)
65 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Weight
0.617 lb (280.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,13000 €21,13 €
519,42400 €97,12 €
1018,73500 €187,35 €
2517,86240 €446,56 €
5017,22900 €861,45 €
10016,61780 €1.661,78 €
25015,84304 €3.960,76 €
50015,28120 €7.640,60 €
Manufacturers Standard Package
Unit Price without VAT:21,13000 €
Unit Price with VAT:25,14470 €