
TRH70A180-11E03 VI | |
|---|---|
DigiKey Part Number | 2034-3893-ND |
Manufacturer | |
Manufacturer Product Number | TRH70A180-11E03 VI |
Description | AC/DC DESKTOP ADAPTER 18V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.9A | |
Power (Watts) | 70 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cURus, FCC, NEMKO, PSE | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 € | 24,40 € |
| 5 | 22,43800 € | 112,19 € |
| 10 | 21,64100 € | 216,41 € |
| 25 | 20,63200 € | 515,80 € |
| 50 | 19,90040 € | 995,02 € |
| 100 | 19,19450 € | 1.919,45 € |
| 250 | 18,29968 € | 4.574,92 € |
| 500 | 14,71528 € | 7.357,64 € |
| Unit Price without VAT: | 24,40000 € |
|---|---|
| Unit Price with VAT: | 29,03600 € |


