
VEC65US19 | |
|---|---|
DigiKey Part Number | 1470-3103-ND |
Manufacturer | |
Manufacturer Product Number | VEC65US19 |
Description | AC/DC DESKTOP ADAPTER 19V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | VEC65US19 Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 65°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, TUV |
Voltage - Output 19V | Standard Number 62368-1 |
Current - Output (Max) 3.42A | Weight 0.6 lb (272.16 g) |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,48000 € | 23,48 € |
| 5 | 22,77600 € | 113,88 € |
| 10 | 22,07100 € | 220,71 € |
| 25 | 21,13800 € | 528,45 € |
| 100 | 19,72610 € | 1.972,61 € |
| Unit Price without VAT: | 23,48000 € |
|---|---|
| Unit Price with VAT: | 27,94120 € |


