HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-20-1-0500-011-1-TS

DigiKey Part Number
CN118GY-250-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 250'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
181,44000 €81,44 €
277,71000 €155,42 €
473,99000 €295,96 €
1069,33600 €693,36 €
2065,61300 €1.312,26 €
4062,82075 €2.512,83 €
10060,49410 €6.049,41 €
Manufacturers Standard Package
Unit Price without VAT:81,44000 €
Unit Price with VAT:96,91360 €
Alternate Color
HOOK-UP STRND 20AWG BLK 250'
In-Stock: 33
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG GRN 250'
In-Stock: 0
Unit Price: 94,08000 €
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 11
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG RED 250'
In-Stock: 10
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: 94,08000 €
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 500'
In-Stock: 0
Unit Price: 0,33260 €
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 12
Unit Price: 10,95000 €
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 7
Unit Price: 35,80000 €
HOOK-UP STRND 20AWG GRN/YEL FEET
In-Stock: 3775
Unit Price: 0,96000 €