HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-20-1-0500-007-1-TS

DigiKey Part Number
CN118G-250-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 250'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
194,08000 €94,08 €
289,78500 €179,57 €
485,48500 €341,94 €
1080,10700 €801,07 €
2075,80600 €1.516,12 €
4072,58050 €2.903,22 €
10069,89210 €6.989,21 €
Manufacturers Standard Package
Unit Price without VAT:94,08000 €
Unit Price with VAT:111,95520 €
Alternate Color
HOOK-UP STRND 20AWG BLK 250'
In-Stock: 33
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG GRN/YEL 250'
In-Stock: 2
Unit Price: 81,44000 €
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 11
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG RED 250'
In-Stock: 10
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: 94,08000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 6500
Unit Price: 0,33260 €
HOOK-UP STRND 20AWG GRN 25'
In-Stock: 5
Unit Price: 9,51750 €
HOOK-UP STRND 20AWG GRN 50'
In-Stock: 4
Unit Price: 22,27000 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 8
Unit Price: 41,21000 €