HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-20-1-0500-007-1-TS

DigiKey Part Number
CN118G-50-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 3000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
122,27000 €22,27 €
221,21500 €42,43 €
519,93600 €99,68 €
1018,88700 €188,87 €
2018,07100 €361,42 €
5016,90460 €845,23 €
10016,08860 €1.608,86 €
20015,27255 €3.054,51 €
50015,15590 €7.577,95 €
Manufacturers Standard Package
Unit Price without VAT:22,27000 €
Unit Price with VAT:26,50130 €
Alternate Color
HOOK-UP STRND 20AWG BLK 50'
In-Stock: 9
Unit Price: 17,50125 €
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 6
Unit Price: 17,50125 €
HOOK-UP STRND 20AWG RED 50'
In-Stock: 12
Unit Price: 17,50125 €
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 18
Unit Price: 17,50125 €
HOOK-UP STRND 20AWG YEL 50'
In-Stock: 7
Unit Price: 22,27000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 6500
Unit Price: 0,33260 €
HOOK-UP STRND 20AWG GRN 25'
In-Stock: 5
Unit Price: 9,51750 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 8
Unit Price: 41,21000 €
HOOK-UP STRND 20AWG GRN 250'
In-Stock: 0
Unit Price: 94,08000 €