HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-20-1-0500-001-1-TS

DigiKey Part Number
CN118B-250-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 250'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
871,94250 €575,54 €
1668,37875 €1.094,06 €
2466,36208 €1.592,69 €
4063,88925 €2.555,57 €
5662,30054 €3.488,83 €
8060,65038 €4.852,03 €
Unit Price without VAT:71,94250 €
Unit Price with VAT:85,61158 €
Alternate Color
HOOK-UP STRND 20AWG GRN 250'
In-Stock: 0
Unit Price: 94,08000 €
HOOK-UP STRND 20AWG GRN/YEL 250'
In-Stock: 2
Unit Price: 81,44000 €
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 11
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG RED 250'
In-Stock: 10
Unit Price: 71,94250 €
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: 94,08000 €
Alternate Length
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 32
Unit Price: 170,90000 €
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 8
Unit Price: 10,63000 €
HOOK-UP STRND 20AWG BLK 50'
In-Stock: 9
Unit Price: 17,50125 €
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 2
Unit Price: 31,44375 €