
3239-20-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN118GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-20-1-0500-011-1-TS |
Description | HOOK-UP STRND 20AWG GRN/YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Voltage 3000V |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3239 |
Conductor Strand 21/0.0071" | Features High Temperature, Oil Resistant |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.088" (2.24mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 0,34036 € | 170,18 € |
| 1.000 | 0,32373 € | 323,73 € |
| 1.500 | 0,31430 € | 471,45 € |
| 2.500 | 0,30275 € | 756,88 € |
| 3.500 | 0,29533 € | 1.033,65 € |
| 5.000 | 0,28762 € | 1.438,10 € |
| Unit Price without VAT: | 0,34036 € |
|---|---|
| Unit Price with VAT: | 0,40503 € |










