
3239-20-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN118GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-20-1-0500-011-1-TS |
Description | HOOK-UP STRND 20AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,76320 € | 19,08 € |
| 50 | 0,72680 € | 36,34 € |
| 100 | 0,69190 € | 69,19 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |






