
3239-20-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN118R-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-20-1-0500-004-1-TS |
Description | HOOK-UP STRND 20AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Red 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,90000 € | 170,90 € |
| 2 | 162,57500 € | 325,15 € |
| 3 | 157,86000 € | 473,58 € |
| 5 | 152,08800 € | 760,44 € |
| 7 | 148,38143 € | 1.038,67 € |
| 10 | 144,53200 € | 1.445,32 € |
| 25 | 135,00720 € | 3.375,18 € |
| 50 | 128,13500 € | 6.406,75 € |
| Unit Price without VAT: | 170,90000 € |
|---|---|
| Unit Price with VAT: | 203,37100 € |










