
3132-18-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN101B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-18-1-0500-001-1-TS |
Description | HOOK-UP STRND 18AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,09000 € | 159,09 € |
| 2 | 151,35000 € | 302,70 € |
| 3 | 146,96667 € | 440,90 € |
| 5 | 141,59600 € | 707,98 € |
| 7 | 138,14857 € | 967,04 € |
| 10 | 134,56900 € | 1.345,69 € |
| 25 | 125,70920 € | 3.142,73 € |
| 50 | 119,31900 € | 5.965,95 € |
| Unit Price without VAT: | 159,09000 € |
|---|---|
| Unit Price with VAT: | 189,31710 € |














