18 AWG Hook-Up Wire 34/0.0071" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-001-1-TS

DigiKey Part Number
CN101B-100-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
129,92000 €29,92 €
228,48500 €56,97 €
327,67667 €83,03 €
526,68400 €133,42 €
726,04571 €182,32 €
1025,38400 €253,84 €
2523,75040 €593,76 €
5022,57240 €1.128,62 €
10021,44200 €2.144,20 €
Manufacturers Standard Package
Unit Price without VAT:29,92000 €
Unit Price with VAT:35,60480 €
Alternate Color
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 11
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 4
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 3
Unit Price: 29,92000 €
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 8
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 10
Unit Price: 33,64000 €
Alternate Length
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 6
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 65
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 22
Unit Price: 9,24000 €
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 38
Unit Price: 159,09000 €