18 AWG Hook-Up Wire 34/0.0071" White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-002-1-TS

DigiKey Part Number
CN101W-100-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
133,64000 €33,64 €
331,48000 €94,44 €
530,04000 €150,20 €
1028,60100 €286,01 €
2526,80200 €670,05 €
5025,36300 €1.268,15 €
10024,28380 €2.428,38 €
Manufacturers Standard Package
Unit Price without VAT:33,64000 €
Unit Price with VAT:40,03160 €
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 1
Unit Price: 29,92000 €
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 4
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 3
Unit Price: 29,92000 €
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 8
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 10
Unit Price: 33,64000 €
Alternate Length
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 18
Unit Price: 9,24000 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 13
Unit Price: 159,09000 €