18 AWG Hook-Up Wire 34/0.0071" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-002-1-TS

DigiKey Part Number
CN101W-25-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG 300V WHT 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,24000 €9,24 €
28,80000 €17,60 €
38,55333 €25,66 €
58,24800 €41,24 €
78,05429 €56,38 €
107,85300 €78,53 €
257,35360 €183,84 €
506,99400 €349,70 €
1006,64940 €664,94 €
Manufacturers Standard Package
Unit Price without VAT:9,24000 €
Unit Price with VAT:10,99560 €
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 22
Unit Price: 9,24000 €
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 22
Unit Price: 9,24000 €
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 10
Unit Price: 9,24000 €
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 13
Unit Price: 10,36000 €
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 3
Unit Price: 9,24000 €
Alternate Length
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 11
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 13
Unit Price: 159,09000 €